172510-3412
EXTreme Ten60Power Wire-to-Board Receptacle Housing, 12 Signal Circuits, 4 Power Circuits
Experience the ultimate in power and connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Designed for seamless integration, this housing features 12 signal circuits and 4 power circuits, making it perfect for high-performance applications. Its durable polybutylene terephthalate construction ensures reliability, while the polarized mating and locking mechanisms guarantee secure connections. With an amperage of 2.5 A for signals and a robust 55 A for power, it delivers exceptional performance. Operating efficiently in a wide temperature range from -40 to 105 °C, this housing is ideal for demanding environments. Whether you need to power up your electronics or transmit critical signals, the EXTreme Ten60Power Receptacle Housing is the ultimate solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172510-3412 |
Color: | Black |
Series: | 172510 - EXTreme Ten60Power |
Amperage: | 2.5 A, 55 A |
Connector Type: | EXTreme Ten60Power |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12, 4 |
Number of Rows: | 1, 3 |
Pitch: | 2.54 mm, 7.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 1725103412 |
SKU: | MOL172510-3412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |