172677-0200
SolderRight Right-Angle Direct Solder Terminal 26-28 AWG In-Line Mount, Tin
Introducing the SolderRight Right-Angle Direct Solder Terminal, a precision-engineered solution for secure and efficient wire-to-board connections. Designed for 26-28 AWG wire sizes, this terminal boasts a durable brass construction with matte tin plating, ensuring reliable conductivity. Its through-hole termination method offers easy installation, making it ideal for power circuit applications. With a current rating of 4.2 A, this terminal is suitable for various electronic projects. RoHS compliant and UL agency certified, it meets stringent quality standards. Packaged in a convenient reel format, it's ready for streamlined assembly processes. Upgrade your connectivity with the high-performance SolderRight Right-Angle Direct Solder Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172677-0200 |
Series: | 172677 - SolderRight |
Amperage: | 4.2 A |
Connector Type: | SolderRight |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Matte Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | .09 - .13 mm², 26 AWG, 28 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E470987 |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.2 - 1.3 mm |
Part Aliases: | 1726770200 |
SKU: | MOL172677-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/05/2015 | GCM 10716453 - Product Component Change. Molex is changing the Solder Rite terminals from a brass alloy to a copper alloy. This change is being made as a part of ongoing product enhancement. | Download |