172704-0011

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 11 Circuits, 10 Signal Contacts Loaded

Part Aliases: Molex 1727040011   Molex FM11W1PA-K120  
Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This male connector features a straight orientation with solder cup termination, ideal for secure and reliable connections. With gold over nickel phosphorus plating and a tin-plated shell with dimples, it ensures optimal signal transmission and durability. Designed for 11 circuits, with 10 signal contacts loaded, it offers high performance in a compact form. The green color and sleek design add a touch of style to any application. Constructed with copper alloy contacts and a PBT insert, along with steel shell material, it guarantees longevity even in harsh environments. With an amperage rating of 7.5 A and an operating temperature range from -55 to 130 °C, it is suitable for a wide range of industrial and commercial settings. Its IP20 rating provides protection against dust and solid objects, while its shielded design minimizes interference. Whether for data transmission or power supply, this connector delivers reliable performance. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the FCT Mixed Layout D-Sub Connector for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0011
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 11
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 10
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040011 FM11W1PA-K120
SKU: MOL172704-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: