172704-0014

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 13 Circuits, 10 Signal Contacts Loaded

Part Aliases: Molex 1727040014   Molex FM13W3SA-K121  
Enhance your connectivity with the FCT Mixed Layout D-Sub Connector. Designed for female interfaces, this connector features a straight orientation and solder cup termination method for secure attachment. With gold over nickel phosphorus plating on the contacts and tin plating on the shell, it ensures reliable signal transmission. The 13-circuit layout includes 10 signal contacts, accommodating a variety of connections. With a 7.5A amperage rating and IP20 protection, it guarantees safe and efficient performance. The steel shell construction and copper alloy contacts ensure durability, while RoHS compliance reflects our commitment to environmental standards. Perfect for industrial applications, the FCT Mixed Layout D-Sub Connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0014
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 10
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040014 FM13W3SA-K121
SKU: MOL172704-0014
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: