172704-0017

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 17 Circuits, 15 Signal Contacts Loaded

Part Aliases: Molex 1727040017   Molex FM17W2PA-K120  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. This male connector features a straight orientation and solder cup termination method, ensuring easy and secure installation. With gold over nickel phosphorus plating on the contacts and tin plating on the shell with dimples, it guarantees optimal signal transmission and durability. Boasting 17 circuits, including 15 signal contacts loaded, it's perfect for various applications. RoHS compliant and with an IP20 rating, this connector meets high industry standards. Crafted from steel with copper alloy contacts, it offers reliability and longevity. Suitable for 20 AWG wire size, it's a must-have in your connectivity arsenal. Explore our FCT Products range for more high-quality connectors and accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0017
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 15
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040017 FM17W2PA-K120
SKU: MOL172704-0017
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: