172704-0020

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 17 Circuits, 12 Signal Contacts Loaded

Part Aliases: Molex 1727040020   Molex FM17W5SA-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector, featuring a female design for seamless integration. This straight connector boasts a durable construction, with a solder cup termination method for reliable performance. The gold over nickel phosphorus plating ensures optimal signal transfer, while the tin-plated shell without dimples adds to its longevity. With 17 circuits and 12 signal contacts loaded, it offers versatility for various applications. RoHS compliant and with an IP20 rating, you can trust in its quality and safety. Ideal for 20 AWG wire, this connector is a must-have for any project requiring efficient data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0020
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 12
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040020 FM17W5SA-K121
SKU: MOL172704-0020
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: