172704-0021
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 21 Circuits, 20 Signal Contacts Loaded
Part Aliases: Molex 1727040021 Molex FM21W1PA-K120
Introducing the FCT Mixed Layout D-Sub Connector, designed for reliable signal transmission in electronic systems. This male connector features a straight orientation with solder cup termination, ensuring secure and durable connections. With gold over nickel phosphorus plating on the contacts and a tin-plated shell with dimples, it offers optimal conductivity and corrosion resistance. The 21-circuit design includes 20 signal contacts, ideal for versatile connectivity applications. In a sleek green color, it stands out for easy identification. Operating within a wide temperature range of -55 to 130°C, this connector is suitable for various environments. Its rugged construction, with PBT insert material and steel shell, guarantees long-lasting performance. With features like IP20 rating, 500 mating cycles durability, and 20 AWG wire size compatibility, it meets high industry standards. Whether for industrial machinery, telecommunications, or automotive systems, the FCT Mixed Layout D-Sub Connector delivers exceptional quality and functionality. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Explore more from our extensive range of connectors for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0021 |
Color: | Green |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040021 FM21W1PA-K120 |
SKU: | MOL172704-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |