172704-0022

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 21 Circuits, 20 Signal Contacts Loaded

Part Aliases: Molex 1727040022   Molex FM21W1SA-K121  
Experience superior connectivity with our FCT Mixed Layout D-Sub Connector. Designed for high-performance applications, this connector features a straight, female configuration with solder cup termination for secure attachment. Boasting gold over nickel phosphorus plating and a tin-plated shell without dimples, it ensures reliable signal transmission. With 21 circuits, including 20 signal contacts, it offers comprehensive connectivity options. The green color and durable steel shell make it both visually distinctive and long-lasting, while its IP20 rating guarantees protection against dust and debris. Operating flawlessly in temperatures ranging from -55 to 130 °C, this connector is ideal for demanding environments. Whether in industrial or commercial settings, trust in the quality and performance of FCT Products for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0022
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 21
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 20
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040022 FM21W1SA-K121
SKU: MOL172704-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: