172704-0028

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 25 Circuits, 22 Signal Contacts Loaded

Part Aliases: Molex 1727040028   Molex FM25W3SA-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method, ensuring a secure and reliable connection. With gold over nickel phosphorus plating on the contacts and tin-plated shell, it offers excellent conductivity and durability. Boasting 25 circuits, including 22 signal contacts, this connector is perfect for complex setups. Its steel shell construction and IP20 rating guarantee robust performance in diverse environments. RoHS compliant and suitable for 20 AWG wire, it meets international standards for safety and quality. Upgrade your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0028
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 22
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040028 FM25W3SA-K121
SKU: MOL172704-0028
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: