172704-0036

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded

Part Aliases: Molex 1727040036   Molex FM7W2SA-K121  
Experience reliable connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this Female connector features a Straight orientation and Solder Cup termination method, making it easy to install. With Gold over Nickel Phosphorus Plating for enhanced durability, you can trust in its long-lasting performance. The Tin-plated Shell without Dimples ensures secure connections, while the 7.5 A amperage rating caters to power-intensive applications. Boasting 7 circuits with 5 Signal Contacts loaded, this connector offers versatility in signal transmission. Its 2-row design accommodates multiple connections, and the Copper Alloy contacts guarantee efficient conductivity. Ideal for 20 AWG wire, it meets IP20 standards for protection against solid objects. Constructed with a Steel shell, it provides robust housing for reliable operation. Explore our range of FCT Products for quality connectors that deliver on performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0036
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 5
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040036 FM7W2SA-K121
SKU: MOL172704-0036
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: