172704-0039

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 9 Circuits, 5 Signal Contacts Loaded

Part Aliases: Molex 1727040039   Molex FM9W4PA-K120  
Introducing the FCT Mixed Layout D-Sub Connector, designed for reliable connectivity in industrial settings. This male connector features a straight orientation with solder cup termination, ensuring secure attachment. With gold over nickel phosphorus plating and a tin-plated shell with dimples, it offers enhanced durability and conductivity. The green-colored connector, part of the 172704 series, is rated for 7.5A and IP20, suitable for a wide range of applications. Featuring 9 circuits with 5 signal contacts loaded, it guarantees efficient data transmission. Constructed with copper alloy contacts and steel shell material, it operates flawlessly in harsh environments, with an extended temperature range of -55 to 130°C. Its rear panel mount with flange method provides easy installation, making it a versatile solution for your connectivity needs. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0039
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 9
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 5
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040039 FM9W4PA-K120
SKU: MOL172704-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: