172704-0040

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded

Part Aliases: Molex 1727040040   Molex FM9W4SA-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. Designed for optimal performance, this female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold over nickel phosphorus plating and a tin-plated shell without dimples, it offers excellent durability. Boasting 9 circuits, including 5 signal contacts, it is perfect for various applications. The green color adds a touch of distinction, while the IP20 rating guarantees protection. Constructed with high-quality materials like copper alloy contacts, PBT inserts, and steel shells, it can withstand operating temperatures ranging from -55 to 130 °C. Its 2.84 mm pitch and 20 AWG wire size make it versatile, while its RoHS compliance ensures environmental responsibility. Whether for industrial or commercial use, this connector is a top choice for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0040
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 9
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 5
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040040 FM9W4SA-K121
SKU: MOL172704-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: