172704-0043

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits

Part Aliases: Molex 1727040043   Molex F25SA-K700  
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this female connector features a straight orientation and solder cup termination method for secure installations. With gold over nickel phosphorus plating, it ensures optimal signal transfer over its 25 circuits. Operating at an amperage of 7.5 A, this connector is suitable for various applications. Its IP67 rating guarantees protection against water and dust ingress, while its durable construction of brass and PBT can withstand temperatures ranging from -25 to 70 °C. With a high mating cycle of 500, this connector offers long-term performance, making it an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0043
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 25
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040043 F25SA-K700
SKU: MOL172704-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: