172704-0045

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Front Panel Mount, Plastic Watertight Frame, 15 Circuits

Part Aliases: Molex 1727040045   Molex FWDF15PA  
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. Engineered for reliability, this male connector features a straight orientation with solder cup termination for secure connections. With gold over nickel phosphorus plating, it ensures optimal signal transmission. Designed for front panel mount, it comes with a plastic watertight frame in a vibrant red color. With 15 circuits and an amperage of 7.5 A, it offers high performance in demanding environments. Its IP67 rating guarantees protection against water and dust, while its durable construction, featuring PBT insert material and brass shell, ensures longevity even in harsh conditions. Suitable for a wide range of applications, from industrial to aerospace, this connector is RoHS compliant, meeting the latest environmental standards. Trust in FCT Products for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0045
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 15
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount: Front Mount
Panel Mount Method: Thread-In
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040045 FWDF15PA
SKU: MOL172704-0045

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download