172704-0048
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 25 Circuits
Part Aliases: Molex 1727040048 Molex FWDR25SA
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. This female connector, featuring a straight orientation and solder cup termination method, ensures reliable performance in various applications. With gold over nickel phosphorus plating and a plastic watertight frame, it guarantees durability and protection. Boasting 25 circuits, it offers ample connectivity options, while its red color adds a touch of distinction. Operating at an amperage of 7.5 A and with an IP67 rating, it's suitable for demanding environments. Crafted with high-quality materials like copper alloy contacts and brass shells, it's designed to withstand harsh conditions. Whether for industrial or commercial use, this connector, part of our FCT Products line, is RoHS compliant and promises longevity and efficiency in every connection. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0048 |
Color: | Red |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1727040048 FWDR25SA |
SKU: | MOL172704-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |