172704-0049

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Front Panel Mount, Plastic Watertight Frame, 9 Circuits

Part Aliases: Molex 1727040049   Molex FWDF09SA  
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination for easy installation. With gold over nickel phosphorus plating, it ensures reliable performance in any environment, while the front panel mount and IP67 rating guarantee protection against water and dust ingress. Boasting 9 circuits and a maximum amperage of 7.5 A, it's perfect for high-density applications. Crafted from durable materials such as brass and copper alloy with tin shell plating, this connector is built to last. RoHS compliant and suitable for use with 20 AWG wire, it's a versatile solution for your connectivity needs. Elevate your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0049
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP67
Shell Plating: Tin
Orientation: Straight
Number of Positions: 9
Shell Material: Brass
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040049 FWDF09SA
SKU: MOL172704-0049
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: