172704-0051
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Part Aliases: Molex 1727040051 Molex FWDR15P25A
Enhance your connectivity solutions with our FCT Standard-Density Waterproof D-Sub Connector. This male connector, featuring a right-angle orientation and designed for PCB through-hole mounting, ensures secure and reliable performance in demanding environments. With a sturdy plastic watertight frame and snap-in bolt, it offers superior protection against moisture and debris, boasting an IP67 rating. The 15 circuits, spread across two rows, accommodate a variety of signal and power connections, while the gold over nickel phosphorus plating on the copper alloy contacts guarantees optimal conductivity. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly, making it an essential component for industrial and commercial applications. Elevate your connectivity experience with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0051 |
Series: | 172704 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1727040051 FWDR15P25A |
SKU: | MOL172704-0051 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |