172704-0052
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits
Part Aliases: Molex 1727040052 Molex FWDR15S1A
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this female connector features a straight orientation and PCB through-hole termination for secure attachment. With a gold over nickel phosphorus plating, it ensures optimal signal transmission while the plastic watertight frame and snap-in bolt offer protection against moisture and debris, boasting an IP67 rating. The connector accommodates 15 circuits, with a 7.5A amperage rating, making it suitable for various applications. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0052 |
Series: | 172704 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1727040052 FWDR15S1A |
SKU: | MOL172704-0052 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |