172704-0053
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits
Part Aliases: Molex 1727040053 Molex FWDR25P1A
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation and a durable plastic watertight frame with a snap-in bolt for secure installation. With 25 circuits and two rows, it offers ample connectivity options, while its PCB through hole termination method ensures reliable contact. The gold over nickel phosphorus plating on the copper alloy contacts provides excellent conductivity and corrosion resistance, meeting RoHS compliance standards for environmental responsibility. With an IP67 rating for dust and water resistance, and a shell made of robust brass with tin plating, this connector is built to withstand harsh conditions without compromising on performance. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0053 |
Series: | 172704 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1727040053 FWDR25P1A |
SKU: | MOL172704-0053 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |