172704-0057

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits

Part Aliases: Molex 1727040057   Molex FWDR09P1A  
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. This male connector features a straight orientation and is designed for easy PCB through-hole installation. With gold over nickel phosphorus plating and a plastic watertight frame, it ensures reliable performance even in challenging environments, boasting an IP67 rating for dust and water resistance. The snap-in bolt mechanism offers secure attachment, while the 9-circuit configuration allows for versatile connectivity. RoHS compliant and crafted with high-quality materials such as copper alloy contacts and brass shell, this connector guarantees durability and conductivity. Ideal for industrial applications, it can handle an amperage of 7.5 A and is a must-have in your connectivity arsenal. Elevate your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0057
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP67
Shell Plating: Tin
Orientation: Straight
Number of Positions: 9
Shell Material: Brass
Product Name: FCT Products
Part Aliases: 1727040057 FWDR09P1A
SKU: MOL172704-0057
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2022 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. Download