172704-0058
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits
Part Aliases: Molex 1727040058 Molex FWDR09P25A
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and PCB through-hole termination for easy installation. With gold over nickel phosphorus plating and a plastic watertight frame, it ensures reliable performance even in challenging environments. The snap-in bolt mechanism offers secure fastening, while the 9 circuits support efficient data transfer. In a vibrant red hue, this connector is not only functional but also visually striking. Trust in its durability with a shell made of brass and an operating temperature range of -25 to 70 °C. RoHS compliant and boasting an IP67 rating for dust and water resistance, it meets the highest industry standards. Perfect for various applications, from industrial machinery to telecommunications, the FCT Standard-Density Waterproof D-Sub Connector is a versatile solution for your connectivity needs. Elevate your connections with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0058 |
Color: | Red |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.54 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Brass |
Tail Length: | 10.5 mm |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1727040058 FWDR09P25A |
SKU: | MOL172704-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |