172704-0059

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 9 Circuits

Part Aliases: Molex 1727040059   Molex FWDR09PA  
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. This male connector boasts a straight, solder cup design with gold over nickel phosphorus plating for optimal performance. Featuring a plastic watertight frame in a striking red hue, it offers 9 circuits and an amperage rating of 7.5A. With copper alloy contacts and IP67 rated protection, it ensures reliable operation in challenging environments. The 2-row configuration, along with a 2.84mm pitch, facilitates secure connections. Crafted with PBT insert material and brass shell construction, it guarantees durability even in harsh conditions. Suitable for panel mounting with a rear thread-in method, this connector is RoHS compliant, reflecting our commitment to quality and environmental responsibility. Elevate your connectivity solutions with the FCT Standard-Density Waterproof D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0059
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 9
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040059 FWDR09PA
SKU: MOL172704-0059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download