172704-0060

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits

Part Aliases: Molex 1727040060   Molex FWDR09S1A  
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination, ensuring reliable performance in any application. With a durable plastic watertight frame and snap-in bolt for added security, it offers IP67-rated protection against moisture and dust. The gold over nickel phosphorus plating on copper alloy contacts guarantees excellent conductivity, while the red color and two-row, nine-circuit configuration make it easy to identify and install. Operating flawlessly in temperatures ranging from -25 to 70°C, this connector is suitable for a wide range of environments. Trust in our FCT Products for high-quality, RoHS-compliant connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0060
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 9
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Tail Length: 11.2 mm
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040060 FWDR09S1A
SKU: MOL172704-0060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2022 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download