172704-0061

FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits

Part Aliases: Molex 1727040061   Molex FWDR09S25A  
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector, designed for seamless integration in demanding environments. This female connector features a right-angle orientation and PCB through-hole termination method, ensuring secure and reliable connections. With gold over nickel phosphorus plating and a plastic watertight frame, it offers optimal protection against corrosion and moisture. The snap-in bolt mechanism, along with 9 circuits, guarantees efficient signal transmission. In a striking red color, this connector is part of the 172704 series, boasting an amperage of 7.5 A. Its durable construction, including copper alloy contacts and brass shell material, withstands harsh conditions, while IP67 rating certifies its dust and waterproof capabilities. Suitable for rear panel mounting with a thread-in method, it also features PCB locator, shielded design, and polarized orientation for ease of installation. RoHS compliant and designed for a long service life, the FCT Standard-Density Waterproof D-Sub Connector is a vital component in various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0061
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 9
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Brass
Tail Length: 10.5 mm
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040061 FWDR09S25A
SKU: MOL172704-0061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2022 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. Download