172704-0065
FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 25 Circuits
Part Aliases: Molex 1727040065 Molex F25P15-K49
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and IDC Ribbon termination method, ensuring efficient and reliable performance. With 0.20µm gold plating on the contacts, you can trust in optimal signal transmission. Offering 25 circuits in a 2-row configuration, it accommodates a variety of wiring setups. The copper alloy contacts with gold over nickel plating guarantee durability and conductivity. With an IP20 rating for protection against solid objects, and tin-plated steel shell construction, it's built to withstand demanding environments. Compliant with RoHS regulations, this connector is both high-performing and environmentally conscious. Perfect for industrial and electronic applications, it's a essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0065 |
Series: | 172704 |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | IDC Ribbon |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Wire Size: | 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1727040065 F25P15-K49 |
SKU: | MOL172704-0065 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |