172704-0069

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 500 Mating Cycles, 25 Circuits

Part Aliases: Molex 1727040069   Molex F25S1G1  
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector offers straight PCB through-hole mounting with durable gold plating, ensuring reliable performance over 500 mating cycles. Featuring 25 circuits in a white housing, it delivers a secure, high-amperage connection. With copper alloy contacts and gold over nickel plating, it guarantees efficient signal transmission. Its IP20 rating and steel shell construction provide durability in harsh environments, while its PBT insert material and rear panel mount with flange offer easy installation. Tailored for versatility, this connector is ideal for various industrial applications, meeting RoHS compliance for environmental responsibility. Trust in FCT Products for premium connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0069
Color: White
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040069 F25S1G1
SKU: MOL172704-0069

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/15/2016 FCT20160215 - FCT To Molex Part Numbers. Download