172704-0080

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 15 Circuits

Part Aliases: Molex 1727040080   Molex F15SA-K700  
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliable performance, this female connector features a straight orientation and solder cup termination method. With gold over nickel phosphorus plating, it ensures optimal signal transmission over its 15 circuits. The red housing, made of durable brass with IP67-rated protection, offers secure panel mounting with rear flange attachment. Operating temperature range of -25 to 70 °C, along with 500 mating cycles, guarantees longevity in industrial applications. From its copper alloy contacts to PBT insert material, every component is built for quality and resilience. Trust in FCT Products for exceptional connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0080
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 15
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Brass
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040080 F15SA-K700
SKU: MOL172704-0080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: