172704-0089

FCT Plastic Dust Cap for Size 4 Male D-sub, Red

Part Aliases: Molex 1727040089   Molex F1042-4P  
Protect your Size 4 Male D-sub connectors with the FCT Plastic Dust Cap in striking red. Designed for easy installation and removal, this cap ensures a secure fit, guarding against dust and debris with an IP50 rating. Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious consumers. Perfect for safeguarding your connectors in any setting, the FCT Plastic Dust Cap is a must-have accessory for maintaining optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0089
Series:172704
IP Rating:IP50
Product Name:FCT Products
Part Aliases:1727040089 F1042-4P
SKU:MOL172704-0089
Supplier Product:Accessories / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Product Change Notice Download
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Product Change Notice Download