172704-0090
FCT Plastic Dust Cap for Size 4 Female D-sub, Red
Part Aliases: Molex 1727040090 Molex F1042-4S
Protect your Size 4 Female D-sub connectors with the FCT Plastic Dust Cap in eye-catching red. Engineered for durability and reliability, this cap ensures a secure fit and guards against dust and debris, maintaining optimal performance. With an IP50 rating and RoHS compliance, it upholds industry standards for quality and environmental responsibility. Designed by FCT Products, a trusted name in the field, this accessory is an essential addition to your connectivity setup, providing peace of mind and safeguarding your valuable equipment.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0090 |
Series: | 172704 |
IP Rating: | IP50 |
Product Name: | FCT Products |
Part Aliases: | 1727040090 F1042-4S |
SKU: | MOL172704-0090 |
Supplier Product: | Accessories / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |