172704-0113
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, 70° Angle Cable Outlet, with Screw Lock
Part Aliases: Molex 1727040113 Molex FKC2AE
Enhance the durability and functionality of your D-Sub Connector with this Shielded Plastic Backshell. Designed for Shell Size 2 connectors, it features a 70° Angle Cable Outlet with a secure Screw Lock mechanism. The Nickel-plated shell offers superior protection, while the Plated Plastic shield ensures reliable performance. Constructed from PC-ABS, it withstands operating temperatures ranging from -35 to 95 °C. Suitable for cables with a diameter of 3.5 to 8.6 mm, this Metallized backshell guarantees efficient signal transmission. Compliant with RoHS guidelines, it's a dependable choice for industrial applications. Elevate your connectivity solutions with the FCT Products D-Sub Connector Backshell.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0113 |
Series: | 172704 |
Shell Plating: | Nickel |
Shield Type: | Plated Plastic |
Orientation: | 70° Angle |
Insert Material: | PC-ABS |
Cable Diameter: | 3.5 - 8.6 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Type: | Metallized |
Product Name: | FCT Products |
Part Aliases: | 1727040113 FKC2AE |
SKU: | MOL172704-0113 |
Series: | 172704 |
Cable Diameter: | 3.50-8.60mm |
Exclude SD Check: | Yes |
Product Category: | Backshell |
Product Name: | Plastic Backshell |
Material - Resin: | PC-ABS |
Net Weight: | 0.020/g |
Orientation: | 70° Angle |
Shield Type: | Plated Plastic |
Shielded: | Yes |
Temperature Range - Operating: | -35° to +95°C |
Waterproof / Dustproof: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download |
04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |