172704-0116
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, with Screw Lock
Part Aliases: Molex 1727040116 Molex FKC2GAE
Enhance your D-Sub Connector setup with this Shielded Plastic Backshell, designed for optimal performance. With a durable Nickel-plated shell, Shell Size 2, and Straight Cable Outlet, it ensures secure connections in any environment. The included Screw Lock adds extra stability, while the Plated Plastic Shielding minimizes interference. Constructed with PC-ABS insert material, it accommodates cable diameters ranging from 4 to 11mm. Operating seamlessly in temperatures from -35 to 95°C, this Backshell provides reliable protection and connectivity for your industrial or electronic applications. Compliant with RoHS standards, it upholds environmental responsibility without compromising quality. Explore the FCT Products range for innovative solutions in IO Connectors and Accessories.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0116 |
Series: | 172704 |
Shell Plating: | Nickel |
Shield Type: | Plated Plastic |
Orientation: | Straight |
Insert Material: | PC-ABS |
Cable Diameter: | 4 - 11 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Type: | Metallized |
Product Name: | FCT Products |
Part Aliases: | 1727040116 FKC2GAE |
SKU: | MOL172704-0116 |
Series: | 172704 |
Cable Diameter: | 4.00-11.00mm |
Exclude SD Check: | Yes |
Product Category: | Backshell |
Product Name: | Plastic Backshell |
Material - Resin: | PC-ABS |
Net Weight: | 0.020/g |
Orientation: | Straight |
Shield Type: | Plated Plastic |
Shielded: | Yes |
Temperature Range - Operating: | -35° to +95°C |
Waterproof / Dustproof: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download |
04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |