172704-0123
FCT Slide Lock for Size 1 D-Sub, Stainless Steel Frame, Blue-Chromated Steel Screws
Part Aliases: Molex 1727040123 Molex F-GV-1
Secure your Size 1 D-Sub connector with ease using the FCT Slide Lock. Crafted with a durable stainless steel frame and featuring blue-chromated steel screws, this accessory guarantees reliable fastening. With a standard 4-40 thread size, it offers universal compatibility. Compliant with RoHS regulations, you can trust in its environmental responsibility. Perfect for ensuring a secure connection in various applications, the FCT Slide Lock is a must-have accessory for your connector setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0123 |
Series: | 172704 |
Accessory Type: | Slide Lock |
Thread Size: | 4-40 |
Thread Type: | Standard |
Body Material: | Stainless Steel |
Screw Material: | Zinc/Blue-Chromated Steel |
Number of Screws: | 2 |
Product Name: | FCT Products |
Part Aliases: | 1727040123 F-GV-1 |
SKU: | MOL172704-0123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |