172704-0127
FCT Slide Lock for Size 5 D-Sub, Stainless Steel Frame, Blue-Chromated Steel Screws
Part Aliases: Molex 1727040127 Molex F-GV-5
Enhance the security of your Size 5 D-Sub connector with our FCT Slide Lock. Crafted with a durable stainless steel frame and featuring blue-chromated steel screws, this accessory ensures a reliable and tamper-proof connection. With two screws for added safety, it is easy to install and offers peace of mind in both industrial and commercial settings. Rest assured, our product is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0127 |
Series: | 172704 |
Accessory Type: | Slide Lock |
Thread Size: | 4-40 |
Thread Type: | Standard |
Body Material: | Stainless Steel |
Screw Material: | Zinc/Blue-Chromated Steel |
Number of Screws: | 2 |
Product Name: | FCT Products |
Part Aliases: | 1727040127 F-GV-5 |
SKU: | MOL172704-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |