172704-0128
FCT Coaxial Contact, Male, Straight, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-179BU or RG-187AU Cable
Part Aliases: Molex 1727040128 Molex FMS002P102
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for seamless integration, this male connector features a straight, crimp termination method ideal for RG-179BU or RG-187AU cables. With 75 Ohms impedance and 1.30µm gold plating, it ensures reliable signal transmission. Crafted from durable copper alloy with gold over nickel plating, this connector guarantees long-lasting quality. With a 2A amperage rating and RoHS compliance, it meets stringent industry standards. Perfect for various applications, it's a must-have component for any professional setup. Elevate your connectivity experience with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0128 |
Series: | 172704 |
Amperage: | 2 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1727040128 FMS002P102 |
SKU: | MOL172704-0128 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |