172704-0145
FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Plating, 8-10 AWG
Part Aliases: Molex 1727040145 Molex FMP004P103
Enhance your power connections with our FCT High Power Contact. Designed for optimal performance, this male connector features a straight orientation and crimp termination method, ensuring a secure and reliable fit for 8-10 AWG wires. With a contact material of copper alloy and 0.80µm gold plating over nickel, it guarantees efficient conductivity even in rugged environments. Operating within a wide temperature range, from -55 to 155 °C, and boasting a high amperage of 40A, it's perfect for demanding applications. With a mating cycle of 500, this contact offers long-lasting durability. RoHS compliant and part of our top-quality FCT Products line, it's a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0145 |
Series: | 172704 |
Amperage: | 40 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Operating Temperature Range: | -55 - 155 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 10 AWG, 8 AWG |
Retainer Clip Material: | Copper Alloy |
Product Name: | FCT Products |
Part Aliases: | 1727040145 FMP004P103 |
SKU: | MOL172704-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |