172704-0179
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 5, 70° Angle Cable Outlet, with Screw Lock
Part Aliases: Molex 1727040179 Molex FKC5AE
Enhance the durability and functionality of your D-Sub Connector with this Shielded Plastic Backshell. Designed for Shell Size 5 connectors, it features a 70° Angle Cable Outlet for convenient installation. The Nickel plating ensures reliable conductivity, while the Plated Plastic shield provides added protection. With a secure Screw Lock mechanism, this backshell is ideal for industrial applications. Crafted from PC-ABS, it offers excellent strength and heat resistance, with an operating temperature range of -35 to 95 °C. Suitable for cables with a diameter of 6-14 mm, this Metallized backshell guarantees seamless connectivity in diverse environments. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Explore the full range of FCT Products for high-quality solutions in the Connectors category.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0179 |
Series: | 172704 |
Shell Plating: | Nickel |
Shield Type: | Plated Plastic |
Orientation: | 70° Angle |
Insert Material: | PC-ABS |
Cable Diameter: | 6 - 14 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Type: | Metallized |
Product Name: | FCT Products |
Part Aliases: | 1727040179 FKC5AE |
SKU: | MOL172704-0179 |
Series: | 172704 |
Cable Diameter: | 6.00-14.00mm |
Exclude SD Check: | Yes |
Product Category: | Backshell |
Product Name: | Plastic Backshell |
Material - Resin: | PC-ABS |
Orientation: | 70° Angle |
Shield Type: | Plated Plastic |
Shielded: | Yes |
Temperature Range - Operating: | -35° to +95°C |
Waterproof / Dustproof: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download |