172704-0180
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 5, Straight Cable Outlet, with Screw Lock
Part Aliases: Molex 1727040180 Molex FKC5GAE
Enhance the durability and performance of your D-Sub connectors with this Shielded Plastic Backshell. Specifically designed for Shell Size 5 connectors, this backshell features a straight cable outlet with a secure screw lock mechanism. The nickel-plated shield and Plated Plastic construction ensure reliable shielding against electromagnetic interference. Suitable for cables with a diameter ranging from 6 to 14mm, it offers robust protection in various applications. Crafted from PC-ABS, it guarantees resilience in harsh environments, with an operating temperature range of -35 to 95°C. Compliant with RoHS regulations, this Metallized backshell is a dependable choice for maintaining signal integrity. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0180 |
Series: | 172704 |
Shell Plating: | Nickel |
Shield Type: | Plated Plastic |
Orientation: | Straight |
Insert Material: | PC-ABS |
Cable Diameter: | 6 - 14 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Type: | Metallized |
Product Name: | FCT Products |
Part Aliases: | 1727040180 FKC5GAE |
SKU: | MOL172704-0180 |
Series: | 172704 |
Cable Diameter: | 6.00-14.00mm |
Exclude SD Check: | Yes |
Product Category: | Backshell |
Product Name: | Plastic Backshell |
Material - Resin: | PC-ABS |
Orientation: | Straight |
Shield Type: | Plated Plastic |
Shielded: | Yes |
Temperature Range - Operating: | -35° to +95°C |
Waterproof / Dustproof: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download |