172704-0183

FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, with Rubber Bushing and Knurled Thumb Screw Lock

Part Aliases: Molex 1727040183   Molex FMH2R  
Enhance the durability and functionality of your D-Sub Connector with this FCT Metal Backshell, designed for Shell Size 2 configurations. Featuring a Straight Cable Outlet, Rubber Bushing, and Knurled Thumb Screw Lock, it ensures secure and strain-relieved cable connections. Crafted from Zinc Die-cast with Nickel plating, it offers robust protection and reliable signal integrity. RoHS compliant for environmental responsibility, this backshell is a vital accessory for professional-grade connectivity solutions. Explore the full range of FCT Products for comprehensive connector solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0183
Mount Type: Knurled Thumb Screw Lock
Shield Type: Solid Metal
Orientation: Straight
Backshell Material: Zinc Die-cast
Backshell Plating: Nickel
Series: 172704
Product Name: FCT Products
Part Aliases: 1727040183 FMH2R
SKU: MOL172704-0183
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: