172704-0184
FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Rubber Bushing and Knurled Thumb Screw Lock
Part Aliases: Molex 1727040184 Molex FMH3R
Enhance the durability and functionality of your D-Sub connector with the FCT Metal Backshell. Designed for Shell Size 3 connectors, this straight cable outlet features a robust Zinc Die-cast construction with a Nickel plating for added protection against corrosion. The included Rubber Bushing ensures a secure fit, while the Knurled Thumb Screw Lock allows for easy installation and removal. With a shield type of Solid Metal and RoHS compliance, this backshell guarantees reliable performance in demanding environments. Perfect for professional use, the FCT Metal Backshell is a must-have accessory for your connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0184 |
Mount Type: | Knurled Thumb Screw Lock |
Shield Type: | Solid Metal |
Orientation: | Straight |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040184 FMH3R |
SKU: | MOL172704-0184 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |