172704-0189
FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.80µm Gold Plating, 40.0A, 5.08mm Four Pronged Footprint
Part Aliases: Molex 1727040189 Molex FMP012P104
Enhance your power connections with our FCT High Power Contact for male connectors. Designed for efficient performance, this right-angle contact features PCB through-hole termination, ensuring secure and reliable connectivity. With 0.80µm gold plating over a durable copper alloy, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 155°C, this contact is perfect for demanding industrial environments. Its 40A capacity and 5.08mm four-pronged footprint make it ideal for high-power applications. Trust in the quality and reliability of FCT Products for all your connectivity needs. Rest assured, this product is RoHS compliant, underlining our commitment to environmental responsibility.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0189 |
Series: | 172704 |
Amperage: | 40 A |
Gender: | Male |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Right-Angle |
Operating Temperature Range: | -55 - 155 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 5 µm |
Retainer Clip Material: | Copper Alloy |
Product Name: | FCT Products |
Part Aliases: | 1727040189 FMP012P104 |
SKU: | MOL172704-0189 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |