172704-0192
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040192 Molex FWA1GAE
Enhance the durability and performance of your D-Sub connectors with our FCT Plastic Backshell. Specifically designed for Shell Size 1 connectors, this shielded backshell features a straight cable outlet and IP67 waterproof rating, ensuring reliable protection in challenging environments. Equipped with locking screws for secure fastening, it offers easy installation for cables with a diameter of 6-8 mm. Crafted from high-quality PC+ABS with nickel plating, this backshell guarantees long-lasting reliability, even in harsh operating conditions ranging from -25 to 70 °C. RoHS compliant and featuring shielded plastic construction, it is the ideal choice for demanding industrial applications. Trust in FCT Products for superior connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0192 |
Series: | 172704 |
IP Rating: | IP67 |
Thread Size: | 4-40 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Thread Type: | Standard |
Seal Material: | Elastomer |
Cable Diameter: | 6 - 8 mm |
Operating Temperature Range: | -25 - 70 °C |
Shielded: | Yes |
Mounting Hardware Type: | Locking Screw |
Waterproof Dustproof: | Yes |
Screw Material: | Brass |
Backshell Material: | PC+ABS |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1727040192 FWA1GAE |
SKU: | MOL172704-0192 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |