172704-0193
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040193 Molex FWA2GAE
Enhance your D-Sub connector setup with the FCT Plastic Backshell, designed for optimal performance. This shielded backshell, featuring a shell size 2 and a straight cable outlet, ensures secure connectivity in a variety of applications. With an IP67 waterproof rating and included locking screws, it offers reliability even in challenging environments. Crafted from durable PC+ABS with nickel plating, it guarantees longevity and corrosion resistance. RoHS compliant and part of the 172704 series, this backshell is a must-have for any professional setup requiring top-notch connectivity solutions. Elevate your connectivity game with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0193 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040193 FWA2GAE |
SKU: | MOL172704-0193 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download |