172704-0196
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040196 Molex FWA3GE
Enhance the durability and functionality of your D-Sub connectors with the FCT Plastic Backshell in sleek black. Designed for Shell Size 3, this straight cable outlet boasts IP67 waterproof protection, making it ideal for rugged environments. Featuring convenient locking screws for secure attachment, this backshell ensures reliable connectivity. Crafted from high-quality PC+ABS material and fully RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0196 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040196 FWA3GE |
SKU: | MOL172704-0196 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |