172704-0197
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040197 Molex FWA4GAE
Enhance the durability and performance of your D-Sub Connector with our FCT Plastic Backshell. Designed for Shell Size 4 connectors, this shielded backshell features a straight cable outlet and IP67 waterproof rating, ensuring reliable protection in demanding environments. The included locking screws provide secure assembly, while the PC+ABS construction with nickel plating offers robustness and corrosion resistance. Compliant with RoHS standards, this backshell is a dependable choice for safeguarding your connections. Elevate your connectivity with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0197 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040197 FWA4GAE |
SKU: | MOL172704-0197 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |