172704-0198
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040198 Molex FWA4GE
Enhance the durability and water resistance of your D-Sub Connector with the FCT Plastic Backshell in sleek black. Designed for Shell Size 4 connectors, this Straight Cable Outlet backshell ensures secure connectivity in challenging environments with an IP67 waterproof rating. Crafted from high-quality PC+ABS material and featuring Locking Screws for added stability, it offers reliable protection for your connections. RoHS compliant for environmental responsibility, this essential accessory from FCT Products guarantees long-lasting performance in any application. Elevate your connectivity with this must-have accessory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0198 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040198 FWA4GE |
SKU: | MOL172704-0198 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |