172704-0199
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 5, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040199 Molex FWA5GAE
Enhance the durability and performance of your D-Sub connectors with this FCT Plastic Backshell. Designed for Shielded connectors of Shell Size 5, its Straight Cable Outlet configuration ensures seamless connectivity. With an IP67 Waterproof rating, it offers reliable protection in harsh environments. The Locking Screws mechanism provides secure attachment, while the Shielded Plastic construction and Nickel plating guarantee high-quality shielding. RoHS compliant, this backshell is both environmentally friendly and reliable. Upgrade your setup with FCT Products for uncompromising quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0199 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040199 FWA5GAE |
SKU: | MOL172704-0199 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |