172704-0200
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 5, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
Part Aliases: Molex 1727040200 Molex FWA5GE
Enhance the durability and waterproofing of your D-Sub connector with this FCT Plastic Backshell in sleek black. Designed for Shell Size 5 connectors, it features a straight cable outlet for efficient installations. With an IP67 rating, it ensures reliable performance even in challenging environments. The backshell is constructed from high-quality PC+ABS material, guaranteeing long-term durability. Equipped with locking screws, it offers secure fastening for peace of mind. RoHS compliant, this essential accessory is a must-have for maintaining the integrity of your connectivity solutions. Upgrade to FCT Products for premium quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0200 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040200 FWA5GE |
SKU: | MOL172704-0200 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |