172704-0201

FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits

Part Aliases: Molex 1727040201   Molex FWDR15S25A  
Enhance your electronic connections with our FCT Standard-Density Waterproof D-Sub Connector, designed for seamless integration on PCBs. This Female connector features a Right-Angle orientation with Gold over Nickel Phosphorus plating for optimal conductivity and durability. Its Plastic Watertight Frame, Snap-in Bolt, and IP67 rating ensure reliable performance in challenging environments. With 15 circuits, this connector offers versatility for various applications. Its Copper Alloy contacts and Tin shell plating guarantee secure and efficient connections. Meeting RoHS compliance standards, it is a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0201
Color: Red
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 15
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Brass
Tail Length: 10.5 mm
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1727040201 FWDR15S25A
SKU: MOL172704-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2022 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download