172801-0001

NeoPress High-Speed Mezzanine Plug, 3.50mm Pitch, 6x14, 84 Triads (252 Circuits), 13.50mm Connector Height, 0.76

Part Aliases: Molex 1728010001  
The NeoPress High-Speed Mezzanine Plug, a cutting-edge connector designed for high-performance applications. With a 3.50mm pitch and 6x14 configuration, this plug features 84 triads for a total of 252 circuits, making it ideal for complex connectivity needs. The 13.50mm connector height and straight body orientation ensure easy integration, while the Through Hole - Compliant Pin termination method guarantees secure and reliable connections. Crafted with High Performance Alloy (HPA) contacts and gold over nickel plating, this plug offers excellent conductivity and durability. RoHS compliant and capable of operating in extreme temperatures (-55 to 85 °C), it meets stringent industry standards for quality and reliability. Perfect for board-to-board applications, the NeoPress Mezzanine Plug is a versatile solution for demanding electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172801-0001
Color:Black
Series:172801 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:252
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:252
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1728010001
SKU:MOL172801-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: