172832-0001
NeoPress High-Speed Mezzanine Receptacle, 3.50mm Pitch, 6x14, 84 Triads (252 Circuits), 13.50mm Connector Height, 0.76?m Gold (Au) Plating
Part Aliases: Molex 1728320001
The NeoPress High-Speed Mezzanine Receptacle, a cutting-edge connector designed for high-performance applications. With a 3.50mm pitch and 252 circuits arranged in 6 rows of 14 triads, this receptacle offers exceptional connectivity. Featuring a 13.50mm connector height and 0.76µm gold plating, it ensures reliable signal transmission. The black housing, made of Liquid Crystal Polymer, is both durable and visually appealing. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of environments. The through-hole termination method, using compliant pins, guarantees secure mounting on PCBs. RoHS compliant and UL certified, this connector meets the highest industry standards for quality and environmental responsibility. Perfect for signal applications, it offers 100 mating cycles and is stackable for added versatility. Whether you're designing a new electronic system or upgrading an existing one, the NeoPress High-Speed Mezzanine Receptacle is the ideal choice for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172832-0001 |
Color: | Black |
Series: | 172832 - NeoPress |
Amperage: | 1 A |
Connector Type: | NeoPress |
Number of Contacts: | 252 |
Number of Rows: | 6 |
Mount Type: | Through Hole |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 3.5 mm |
Voltage: | 30 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.38 mm |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Operating Temperature Range: | -55 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 252 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1728320001 |
SKU: | MOL172832-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |